text.skipToContent text.skipToNavigation

Manufacturer Part #

181-015-113R561

181 Series 15 Position Male Dip Solder Right Angle High Density D-Sub

Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 15
Termination: Male/Pin Solder Cup
Material: Front Metal
Features & Applications

The 181-015-113R561 is a 15 Position Male Plug Through Hole Right Angle  D-Sub .

Product Features:

  • Available in 5 industry sizes/positions (15, 26, 44, 62, 78).
  • High density design maximizes board space.
  • Metal shell provides EMI/RFI shielding
  • Plug shells have indents to provide gounding and additional retention.
  • 3 different mounting options available.
  • Shell: SPCC, Nickel Plated
  • Insulator: PA9T-Black
  • Contacts: Brass, Gold Plated (Entire Contact)
  • Rivet: Cooper Alloy, Nickel Plated
  • Board lock: SPCC, Tin Plated
  • Screw lock: Zinc Alloy, Nickel Plated

 

 

Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$4.82
USD
Quantity
Web Price
1
$4.82
20
$4.39
75
$4.06
200
$3.83
750+
$3.55