text.skipToContent text.skipToNavigation

Manufacturer Part #

181-026-113R531

181 Series 26 Contact High Density Male Right Angle Dip Solder D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2032
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 26
Termination: Male/Pin Solder Cup
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
280
Multiple Of:
70
Total
$1,492.40
USD
Quantity
Web Price
70
$6.66
140
$5.48
210
$5.39
280+
$5.33
Product Variant Information section