text.skipToContent text.skipToNavigation

Manufacturer Part #

182-025-213R561

182 Series 25 Position Female PCB Mount Right Angle D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 25
Termination: Female/Socket Solder
Material: Front Metal
Mounting Method: PCB Mount
Features & Applications

The 182-025-213R561 is a 182 Series 25 Position Right Angle Socket Board Mount D-Sub .

Product Features:

  • Available in 4 industry sizes/positions (9, 15, 25, 37).
  • Plug shell has indents to provide grounding and additional retention.
  • Available in many mounting and grounding to PCB options.
  • Non-removable contacts
  • Shell: SPCC, Nickel Plated
  • Insulator: PA9T-Black [UL 94V-0] - (260°C process temp)
  • Contacts: Brass, Gold Plated (Entire Contact)
  • Rivet: Cooper Alloy, Nickel Plated
  • Board lock: SPCC, Tin Plated
  • Screw lock: Zinc Alloy, Nickel Plated

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$945.00
USD
Quantity
Web Price
50
$2.31
150
$1.97
250
$1.93
500
$1.89
1,000+
$1.85
Product Variant Information section