text.skipToContent text.skipToNavigation

Manufacturer Part #

189-009-613R691

182 Series 9 Position Right Angle Male over Male D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Date Code: 2230
Product Specification Section
NorComp 189-009-613R691 - Technical Attributes
Attributes Table
No of Positions: 9
Termination: Male/Pin Crimp
Material: Plastic
Pricing Section
Global Stock:
39
Germany (Online Only):
39
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
39
Multiple Of:
39
Total
$212.16
USD
Quantity
Web Price
39
$5.44
78
$5.41
117
$5.39
195
$5.37
390+
$5.33