text.skipToContent text.skipToNavigation

Manufacturer Part #

193-015-213R561

26 Position Male D-Sub

Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 26
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
90
Multiple Of:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$253.80
USD
Quantity
Web Price
90
$2.82
180
$2.33
360
$2.27
450+
$2.25
Product Variant Information section