text.skipToContent text.skipToNavigation

Manufacturer Part #

2-747704-0

HD20 Series 25 Position Straight Plug Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 25
Termination: Male/Pin Solder Cup
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
630
Multiple Of:
630
Total
$3,402.00
USD
Quantity
Web Price
10
$6.75
30
$5.80
40
$5.73
100
$5.50
150+
$5.40
Product Variant Information section