text.skipToContent text.skipToNavigation

Manufacturer Part #

2-747707-0

HD20 Series 15 Position Dual Row Straight Receptacle Board Mount D-Sub

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
Termination: Straight Solder Pins
Material: Front Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
819
Multiple Of:
819
Total
$3,415.23
USD
Quantity
Web Price
13
$5.21
39
$4.46
52
$4.41
130
$4.24
195+
$4.17
Product Variant Information section