text.skipToContent text.skipToNavigation

Manufacturer Part #

2-747709-0

HD20 Series 37 Position Dual Row Straight Receptacle Board Mount D-Sub

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 37
Termination: Straight Solder Pins
Material: Front Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
441
Multiple Of:
7
Total
$7,704.27
USD
Quantity
Web Price
7
$21.84
14
$18.50
21
$18.04
28
$17.72
35+
$17.47
Product Variant Information section