text.skipToContent text.skipToNavigation

Manufacturer Part #

205205-7

HDP20 Series 15 Position Crimp Contact Socket D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Receptacle
No of Positions: 15
Termination: Crimp Snap
Material: Front Metal
Mounting Method: Through Hole
Features & Applications

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics Amplimite family of subminiature D connectors is the industry’s most extensive and versatile. These subminiature D connectors have become the most popular type of input/output (I/O) connectors in use today. 

Established and proven, they are rugged, easily used and have been widely adopted in standards for serial communications, telecommunications and local area networks (LANS).

Available in panel mount or free hanging configuration, Amplimite family offers interconnect solutions for wire-to-board, panel-to-panel and wire-to-panel applications. A wide choice of shell sizes, number of positions and contact sizes is also available.

Amplimite HDP-20 Crimp Snap-In Contact Series represents the core of the Amplimite offer, providing a lower cost, commercial version of the military approved series. This low cost, high performance, precision-formed crimp contact connector has shell sizes that offer a wide selection of contact positions – 9, 15, 25, 37 and 50. HDP-20 series of connectors use size 20 contacts, which are based on .040 inches [1.02 cm] pin diameters with contact centerlines of .109 x .112 inches [2.77 x 2.85 cm]. This size is the most common variety. Crimp snap-in contacts also allows loading of only the number of contact being used.

205205-7 is an Amplimite HDP-20 Series Panel Mount or Free Hanging Receptacle with 15 (socket/female contact) positions housed in a size 2 full metal zinc plated shell body.

The 205205-7 comes without contacts.  See Accessories for Contact options.

Mating options can also be found in the Related Products Tab

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$944.00
USD
Quantity
Web Price
800+
$1.18