text.skipToContent text.skipToNavigation

Manufacturer Part #

205561-2

AMPLIMITE 37 Position Receptacle D-Sub Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Free Hanging Receptacle
No of Positions: 37
No of Rows: 2
Termination: Female/Socket Crimp
Pitch: 2.77 mm
Material: Full Metal
Gender: Female
Current Rating: 7.5A
Contact Plating: Gold
Operating Temperature: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Stock:
450
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
87
Factory Lead Time:
5-10 Days
Total
$1,702.50
USD
Quantity
Web Price
50+
$34.05
Product Variant Information section