text.skipToContent text.skipToNavigation

Manufacturer Part #

3-106505-2

9P.HDP20 REC.ASSY.

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1908
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 9
No of Rows: 2
Termination: Solder
Pitch: 2.74 mm
Material: Phosphor Bronze
Gender: Female Receptacle
Color: Black
Current Rating: 6A
Voltage Rating: 125V
Contact Plating: Tin
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Stock:
880
Minimum Order:
880
Multiple Of:
880
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,205.60
USD
Quantity
Web Price
880+
$1.37
Product Variant Information section