text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1740195-2

AMPLIMITE Series 9 Position 2 Row Male SMT Male/Pin Solder Cup D-Sub Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 9
No of Rows: 2
Termination: Male/Pin Solder Cup
Pitch: 2.74 mm
Shell Size: 1 E
Gender: Male
Color: Black
Contact Plating: Gold
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,500
Multiple Of:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$13,860.00
USD
Quantity
Web Price
4,500+
$3.08
Product Variant Information section