text.skipToContent text.skipToNavigation

Manufacturer Part #

3-338169-2

15 Position 2 Row Through Hole Right Angle Male Pin D-Sub

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1941
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 15
No of Rows: 2
Termination: Straight Solder Pins
Pitch: 2.74 mm
Material: Full Metal
Shell Size: 2 A
Gender: Male Plug
Color: Black
Current Rating: 6A
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Stock:
630
Minimum Order:
45
Multiple Of:
45
720
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$212.85
USD
Quantity
Web Price
45
$4.73
90
$3.93
135
$3.86
180
$3.82
225+
$3.78
Product Variant Information section