text.skipToContent text.skipToNavigation

Manufacturer Part #

3-338311-2

HDP20 Series 25 Position Straight Plug Board Mount D-Sub Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1837
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 25
No of Rows: 2
Termination: PCB
Pitch: 2.76 mm
Material: Front Metal
Shell Size: 3 B
Gender: Male
Color: Black
Contact Plating: Gold
Mounting Method: Through Hole
Pricing Section
Stock:
480
Minimum Order:
30
Multiple Of:
30
450
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$113.10
USD
Quantity
Web Price
30+
$3.77
Product Variant Information section