text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1393483-7

Conn D-Subminiature PIN 9 POS 1.37mm Solder ST Panel Mount

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1925
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 9
No of Rows: 2
Termination: Solder
Pitch: 1.37 mm
Material: Brass
Color: Grey
Current Rating: 3A
Contact Plating: Gold
Operating Temperature: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
5,040
Germany (Online Only):
5,040
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
70
Multiple Of:
70
Total
$209.30
USD
Quantity
Web Price
70
$2.99
140
$2.38
210
$2.33
280+
$2.30
Product Variant Information section