text.skipToContent text.skipToNavigation

Manufacturer Part #

443976-1

109 Series 9 Position Dual Row Through Hole Receptacle D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: Straight Solder Pins
Material: Full Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$425.00
USD
Quantity
Web Price
50
$8.50
100+
$6.80
Product Variant Information section