text.skipToContent text.skipToNavigation

Manufacturer Part #

5-106507-2

HD20 Series 25 Position Right Angle Socket Board Mount D-Sub

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 25
Termination: PCB
Material: Full Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
480
Multiple Of:
30
Total
$1,689.60
USD
Quantity
Web Price
30
$4.40
60
$3.67
90
$3.60
120
$3.56
150+
$3.52
Product Variant Information section