text.skipToContent text.skipToNavigation

Manufacturer Part #

5-749877-5

AMPLIMITE .050 Series 50 Position Socket .050 Series IDC Ribbon Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Receptacle
No of Positions: 50
Termination: IDC
Material: Front Metal
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
640
Multiple Of:
640
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$6,924.80
USD
Quantity
Web Price
640+
$10.82
Product Variant Information section