text.skipToContent text.skipToNavigation

Manufacturer Part #

5174215-5

20 Position 1.27 mm Pitch Solder Straight Through Hole Plug Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 20
No of Rows: 2
Termination: Solder
Pitch: 2.54 mm
Material: Phosphor Bronze
Gender: Male
Color: Black
Current Rating: 1A
Operating Temperature: -55°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
2,646
Multiple Of:
2,646
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$4,445.28
USD
Quantity
Web Price
2,646+
$1.68
Product Variant Information section