text.skipToContent text.skipToNavigation

Manufacturer Part #

552285-1

64 Position Dual Row Free Hanging Plug IDC Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Free Hanging Plug
No of Positions: 64
Termination: IDC
Material: Plastic
Features & Applications

The 552285-1 is a 64 position dual row free hanging plug IDC connector.

Features:

  • Connector Classification = IDC
  • Product Category = Connectors
  • Product Type = Connector
  • Gender = Plug
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Screwlocks
  • Slot Type Letter Code = B
  • Wire/Cable Type = 7 Strand, Solid
  • Panel Mount Retention = Without
  • Flange Thickness = Thick
  • Number of Positions = 64
  • Contact Plating, Mating Area, Material = Gold (30), Gold Flash over Palladium Nickel
  • Housing Color Dot Designation = Blue
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
85
Factory Lead Time:
N/A
Total
$2,730.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$5.76
10
$5.61
25
$5.56
50
$5.52
125+
$5.46
Product Variant Information section