text.skipToContent text.skipToNavigation

Manufacturer Part #

5745116-1

0.545 Series 50 Position 3 Row Female Female/Socket Solder D-Sub Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 50
No of Rows: 3
Termination: Female/Socket Solder
Pitch: 0.108 mm
Material: Phosphor Bronze
Shell Size: 5 D
Gender: Female
Color: Black
Contact Plating: Gold
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
168
Multiple Of:
168
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$4,080.72
USD
Quantity
Web Price
168+
$24.29
Product Variant Information section