text.skipToContent text.skipToNavigation

Manufacturer Part #

5745394-2

9 Position D-Sub Receptacle, Female Sockets Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: Solder
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 6A
Voltage Rating: 125V
Contact Plating: Gold
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
650
Multiple Of:
650
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$2,242.50
USD
Quantity
Web Price
650+
$3.45
Product Variant Information section