text.skipToContent text.skipToNavigation

Manufacturer Part #

5745583-5

15 Position 4-40 Thread Size Screw Finish Slide Latch Kit Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1649
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 15
Termination: Crimp Snap
Material: Front Metal
Mounting Method: Plug In
Features & Applications

The 5745583-5 is a 15 Position Slide Latch AMPLIMITE Kit.

Features:

  • Accessory Type = Latch
  • Latch Type = Slide Latch
  • Shell Size = 2
  • Thread Size = 4-40
  • Yellow Chromate Screw Finish

 

 

Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
4,179
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.59
USD
Quantity
Web Price
1
$2.59
20
$2.54
40
$2.53
125
$2.51
250+
$2.50
Product Variant Information section