text.skipToContent text.skipToNavigation

Manufacturer Part #

5745886-2

AMPLIMITE Series 25 Position 2 Row Female Female/Socket Solder D-Sub Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 25
No of Rows: 2
Termination: Female/Socket Solder
Pitch: 0.108 mm
Material: Phosphor Bronze
Shell Size: 3 B
Gender: Female
Color: Black
Contact Plating: Gold Flash
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
270
Multiple Of:
270
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$2,332.80
USD
Quantity
Web Price
270+
$8.64
Product Variant Information section