text.skipToContent text.skipToNavigation

Manufacturer Part #

5749621-5

AMPLIMITE Series III 50 Position Plug IDC Ribbon Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5749621-5 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Plug
No of Positions: 50
No of Rows: 2
Termination: IDC
Pitch: 1.27 mm
Material: Front Metal
Shell Size: 5 D
Gender: Male
Color: Black
Current Rating: 1A
Voltage Rating: 30V
Contact Plating: Gold Flash
Insulation Resistance: 1000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Features & Applications

The 5749621-5 is a part of AMPLIMITE Series III 50 Position Plug .050 IDC Ribbon Connector.

Features:

  • Product Type = Connector
  • Wire/Cable Type = Round Jacketed Cable
  • Wire Insulation Diameter (mm [in]) = 0.74 – 0.91 [0.029 – 0.036]
  • Panel Mount Retention = Without
  • Solder Tail Contact Plating = Tin over Nickel
  • Number of Positions = 50
  • Wire Range (mm [AWG]) = 0.05-0.09² [30-28]
  • Plug Shell Plating = Tin-Nickel Alloy
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Gold (30), Gold Flash over Palladium Nickel
  • Connector Style = Plug
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
468
Multiple Of:
468
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,341.52
USD
Quantity
Web Price
468+
$7.14
Product Variant Information section