text.skipToContent text.skipToNavigation

Manufacturer Part #

5787169-7

68 50SR R/A RCPT ASSY,RDSN L/F

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1941
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 68
No of Rows: 4
Termination: Solder
Pitch: 1.27 mm
Material: Phosphor Bronze
Gender: Female
Color: Black
Current Rating: 1A
Voltage Rating: 30V
Contact Plating: Gold
Operating Temperature: -55°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Stock:
856
Minimum Order:
8
Multiple Of:
8
On Order:
0
Factory Stock:Factory Stock:
0
Total
$28.00
USD
Quantity
Web Price
8+
$3.50
Product Variant Information section