text.skipToContent text.skipToNavigation

Manufacturer Part #

621-009-260-043

621 Series 9 Position Right Angle Plug Board Mount D-Sub

Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
Termination: Male/Pin Solder Cup
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$95.50
USD
Quantity
Web Price
25
$1.91
100
$1.65
250
$1.60
625
$1.55
1,000+
$1.53
Product Variant Information section