text.skipToContent text.skipToNavigation

Manufacturer Part #

621-015-260-042

621 Series 15 Position Gold Flash Plated Threaded Insert D-Subminiature Plug

Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 15
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$42.75
USD
Quantity
Web Price
25
$1.71
100
$1.52
375
$1.47
625
$1.46
1,250+
$1.43
Product Variant Information section