text.skipToContent text.skipToNavigation

Manufacturer Part #

622-015-260-042

622 Series 15 Position Right Angle Socket Board Mount D-Sub

Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Features & Applications

The 622-015-260-042 is a part of 622 Series 2.77 mm 15 Position Glod flash Right Angle Socket Board Mount Receptacle  D-Sub connectors

Features:

  • UL Recognized
  • Two contact rows with .318" (8.08mm) footprint right-angle bend
  • .109" (2.77 mm) contact spacing x .112" (2.82 mm) row spacing
  • Plug and receptacle in 9-, 15-, 25- or 37- pin contact sizes
  • Pin and socket contact mating design with PC tail termination
  • Metal shell provides EMI / RFI shielding. 
  • Grounding features includes top or bottom ground plates and four-prong boardlock for superior retention to PC board
  • Mounting options for panel mount or connector mating include through-hole, threaded inserts and threaded standoffs
  • D-shaped connector mating outline provides polarization

Specifications:

  • Insulator Material: Thermoplastic polyester
  • color - black
  • Ferrite Specifications Attenuation:
    •  - 20dB MIN @ 30Mhz
    • 30dB MIN @ 50 mhz
    • 50dB MIN @ 100 Mhz
  • Contact Material: Plug contacts - brass; receptacle contacts - phosphor bronze
  • Contact Plating: Gold over nickel for the mating area; tin plating on contact tails
  • Shell Material: Nickel-plated steel
  • Current Rating: 5 amperes
  • Contact Resistance: 10 milliohms maximum
  • Dielectric Withstanding Voltage: 1000 V AC rms @ sea level
  • Insulation Resistance: 5000 megohms minimum
  • Operating Temperature: -55 degrees to +125 degrees C

Applications:

  • Industrial
  • Automotive
  • Instrumention
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.09
USD
Quantity
Web Price
1
$2.09
30
$1.98
100
$1.88
250
$1.79
750+
$1.70
Product Variant Information section