text.skipToContent text.skipToNavigation

Manufacturer Part #

628-009-321-056

628 Series 9 Position Straight Socket Board Mount D-Sub

Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 9
Termination: Straight Solder Pins
Material: Front Metal
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$84.00
USD
Quantity
Web Price
1
$3.36
30
$2.65
100
$2.43
250
$2.28
750+
$2.11
Product Variant Information section