
Manufacturer Part #
628-W09-220-013
9 Position Dual Row Dust Tight Waterproof Through Hole Female Socket D-Sub
| |||||||||||
Mfr. Name: | EDAC | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:48 per Bag Mounting Method:PCB Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Style/Orientation: | Standard Board Mount Receptacle |
No of Positions: | 9 |
Termination: | Straight Solder Pins |
IP Rating: | IP67 |
Material: | Front Metal |
Mounting Method: | PCB Mount |
Pricing Section
Stock:
0
Minimum Order:
144
Multiple Of:
48
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
48
$10.88
96
$8.96
144
$8.81
192+
$8.70
Product Variant Information section
Available Packaging
Package Qty:
48 per Bag
Mounting Method:
PCB Mount