text.skipToContent text.skipToNavigation

Manufacturer Part #

680M21WA4S3L010

680M Series 21 Position Dual Row 5 G Ohm Female D-Sub Mixed Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
NorComp 680M21WA4S3L010 - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Receptacle
No of Positions: 21
No of Rows: 2
Termination: Solder
Material: Brass
Gender: Female
Color: Black
Voltage Rating: 250V
Contact Plating: Nickel
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$154.00
USD
Quantity
Web Price
40
$3.85
120
$3.74
160
$3.71
400
$3.62
600+
$3.53
Product Variant Information section