text.skipToContent text.skipToNavigation

Manufacturer Part #

680M7W2103L411

680M Series 7 Position 2 Row Panel Mount D-Sub Combo Plug Male Pin Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
NorComp 680M7W2103L411 - Technical Attributes
Attributes Table
No of Positions: 7
No of Rows: 2
Termination: Male/Pin Solder Cup
Material: Copper Alloy
Shell Size: 2 A
Gender: Male
Color: Black
Current Rating: 40A
Contact Plating: Gold
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Type: Mixed Contact
Mounting Method: Panel Mount
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
35
Multiple Of:
70
Total
$271.25
USD
Quantity
Web Price
70
$7.75
140
$7.70
210
$7.67
280+
$7.64
Product Variant Information section