text.skipToContent text.skipToNavigation

Manufacturer Part #

681M3W3203L011

Receptacle 3W3 Combo D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2209
Product Specification Section
NorComp 681M3W3203L011 - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Termination: Solder
Material: Copper Alloy
Shell Size: 2 A
Gender: Female
Current Rating: 40A
Contact Plating: Gold
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Type: Contacts
Mounting Method: Through Hole
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
35
Multiple Of:
70
Total
$327.60
USD
Quantity
Web Price
70
$9.36
140
$9.31
210+
$9.25
Product Variant Information section