text.skipToContent text.skipToNavigation

Manufacturer Part #

684S7W2103L461

7 Position (2 power, 5 signal) Right Angle Male IP67 Waterproof Seal-D Dsub

Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 1932
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 7
No of Rows: 2
Termination: Solder
Pitch: 2.77 mm
Shell Size: 2 A
Gender: Male
Color: Black
Current Rating: 5A
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
80
Multiple Of:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$987.20
USD
Quantity
Web Price
80
$12.34
160+
$9.87
Product Variant Information section