text.skipToContent text.skipToNavigation

Manufacturer Part #

6E17C015SAJ120

6E17 Series 15 Position Right Angle Socket Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,890.00
USD
Quantity
Web Price
1,000+
$3.89
Product Variant Information section