text.skipToContent text.skipToNavigation

Manufacturer Part #

745781-6

9 Position Dual Row Right Angle Through Hole Receptacle Female Socket Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2107
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 9
No of Rows: 2
Termination: Solder
Pitch: 2.74 mm
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 6A
Voltage Rating: 125V
Contact Plating: Tin
Operating Temperature: 55°C to 105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
650
Multiple Of:
130
Total
$2,320.50
USD
Quantity
Web Price
130+
$3.57
Product Variant Information section