text.skipToContent text.skipToNavigation

Manufacturer Part #

745968-8

HD20 Series 25 Position Straight Plug Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 25
Termination: Straight Solder Pins
Material: Front Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
60
Factory Lead Time:
15 Weeks
Minimum Order:
630
Multiple Of:
630
Total
$4,277.70
USD
Quantity
Web Price
10
$7.12
30
$6.89
40
$6.88
100
$6.82
150+
$6.79
Product Variant Information section