text.skipToContent text.skipToNavigation

Manufacturer Part #

747140-2

HD20 Series 15 Position Straight Socket Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
Termination: Straight Solder Pins
Material: Front Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
312
Factory Lead Time:
17 Weeks
Minimum Order:
208
Multiple Of:
104
Total
$1,780.48
USD
Quantity
Web Price
104+
$8.56
Product Variant Information section