text.skipToContent text.skipToNavigation

Manufacturer Part #

747145-2

HD20 Series 50 Position Straight Socket Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 50
Termination: Straight Solder Pins
Material: Front Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
336
Multiple Of:
7
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,943.52
USD
Quantity
Web Price
7
$40.71
14
$34.12
21
$33.20
28+
$32.57
Product Variant Information section