text.skipToContent text.skipToNavigation

Manufacturer Part #

747150-2

HD20 Series 9 Position Straight Socket Board Mount D-Sub Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2004
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: Straight Solder Pins
Material: Front Metal
Features & Applications
The 747150-2 is a HD20 Series 9 Position Straight Socket Front Metal Shell D-Sub Connector.

Features:

  • Product Type = Vertical
  • Product Series = HD-20 
  • Mating Connector Lock = Without
  • PCB Mount Retention = With
  • Shell Type = Front Metal Shell
  • Shell Size = 1
  • Termination Post Length (mm [in]) = 3.18 [0.125]
  • Solder Tail Contact Plating = Tin-Lead over Nickel
  • Number of Positions = 9
  • PCB Mount Retention Type = Mounting Holes
  • Shell Plating = Tin
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Shape = Round
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Receptacle
  • UL Flammability Rating = UL 94V-0
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

 
Pricing Section
Stock:
2,030
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.91
USD
Quantity
Web Price
1
$3.91
15
$3.49
30
$3.39
100
$3.22
200+
$3.13
Product Variant Information section