text.skipToContent text.skipToNavigation

Manufacturer Part #

747150-8

HD20 Series 9 Position Straight Socket Board Mount D-Sub Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1911
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: Straight Solder Pins
Material: Front Metal
Pricing Section
Stock:
527
Minimum Order:
17
Multiple Of:
17
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$64.43
USD
Quantity
Web Price
17
$3.79
51
$3.23
68
$3.20
170
$3.08
255+
$3.03
Product Variant Information section