text.skipToContent text.skipToNavigation

Manufacturer Part #

747375-2

HD20 Series 37 Position Straight Plug Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 37
Termination: Straight Solder Pins
Material: Front Metal
Features & Applications

The 747375-2 is a 37 Position, Straight Plug Board Mount D-Sub Connector.

Product Type Features:

  • Number of Positions = 37
  • PCB Mount Retention Type = Mounting Holes
  • Shell Plating = Tin
  • PCB Mounting Orientation = Vertical
  • Product Series = HD 20
  • Mating Connector Lock = Without
  • PCB Mount Retention = With
  • Shell Type = Front Metal Shell
  • PCB Mount Style = Through Hole
  • Color Code = None
  • Sealed = No
  • Profile = Standard
  • Post Size (mm [in]) = 0.66 [.026]
  • Mounting Hole Diameter (mm [in]) = 3.05 [.120]
  • Shell Material = Steel

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
14
Factory Lead Time:
15 Weeks
Minimum Order:
441
Multiple Of:
441
Total
$5,463.99
USD
Quantity
Web Price
441+
$12.39
Product Variant Information section