text.skipToContent text.skipToNavigation

Manufacturer Part #

747836-4

9 Position Right Angle Metal Shell (Size 1) Through-Hole Socket D-sub

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
595
Multiple Of:
595
Total
$2,249.10
USD
Quantity
Web Price
595+
$3.78
Product Variant Information section