text.skipToContent text.skipToNavigation

Manufacturer Part #

747836-6

HD20 Series 9 Position Right Angle Socket Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
595
Multiple Of:
17
Total
$1,814.75
USD
Quantity
Web Price
17
$3.81
51
$3.25
68
$3.22
170
$3.10
255+
$3.05
Product Variant Information section