text.skipToContent text.skipToNavigation

Manufacturer Part #

747840-5

HD20 Series 9 Position Right Angle Plug Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
650
Multiple Of:
130
Total
$3,185.00
USD
Quantity
Web Price
130+
$4.90
Product Variant Information section