text.skipToContent text.skipToNavigation

Manufacturer Part #

747845-4

HD20 Series 15 Position Right Angle Socket Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
520
Multiple Of:
104
Total
$1,981.20
USD
Quantity
Web Price
104
$4.21
208+
$3.81
Product Variant Information section