text.skipToContent text.skipToNavigation

Manufacturer Part #

747846-4

HD20 Series 25 Position Right Angle Socket Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 25
Termination: Straight Solder Pins
Material: Front Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,685
Factory Lead Time:
11 Weeks
Minimum Order:
325
Multiple Of:
325
Total
$2,070.25
USD
Quantity
Web Price
325+
$6.37
Product Variant Information section