text.skipToContent text.skipToNavigation

Manufacturer Part #

747846-5

25 Position Right Angle Front Metal Shell 3 Through-Hole Socket D-Sub

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 25
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
325
Multiple Of:
65
Total
$1,144.00
USD
Quantity
Web Price
65
$4.40
130
$3.62
195
$3.56
260+
$3.52
Product Variant Information section