text.skipToContent text.skipToNavigation

Manufacturer Part #

748026-1

HD20 Series 15 Position Straight Plug Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 15
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
819
Multiple Of:
13
Total
$8,746.92
USD
Quantity
Web Price
13
$13.35
26
$11.11
39
$10.85
52+
$10.68
Product Variant Information section